Texas Instruments CD4097BM

20-V, 8: 1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
Bandwidth20 MHz
Drain to Source Resistance125 Ω
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current5 µA
Number of Bits8
Number of Channels2
Number of Circuits2
Number of Inputs16
Number of Outputs2
Operating Supply Current80 nA
Power Dissipation500 mW
Propagation Delay60 ns
Resistance240 Ω
Supply TypeSingle
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4097BM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet17 pages16 years ago
Farnell
Datasheet17 pages6 years ago
Datasheet18 pages12 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet17 pages8 years ago
Datasheet17 pages10 years ago
Newark
Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet18 pages8 years ago
LCSC
Datasheet18 pages1 year ago
Datasheet18 pages2 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+13.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4097BM.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4097BM provided by its distributors.

20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
LOGIC, DIFF 8CH MUX/DEMUX, 24SOIC; Configuration multiplexeur: 8: 1; Nombre de circuits: 2Circuit(s); Résistance, Ron, max..: 125ohm; Gamme de tension d'alimentation: 3V à 18V; Boîtier multiplexeur analogique: SOIC; Nombre de
LOGIC, DIFF 8CH MUX/DEMUX, 24SOIC; Multiplexer Configuration:8:1; No. of Circuits:2Circuits; On State Resistance Max:125ohm; Supply Voltage Range:3V to 18V; Analogue Multiplexer Case:SOIC; No. of Pins:24Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Analogue Switch Case Style:SOIC; Logic IC Base Number:4097; Logic IC Function:Differential 8-Channel Multiplexer / Demultiplexer; Logic Type:Demultiplexer, Multiplexer; No. of Channels:8Channels; Operating Temperature Range:-55°C to +125°C; Supply Current:100µA; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4097BM .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
Bandwidth20 MHz
Drain to Source Resistance125 Ω
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current5 µA
Number of Bits8
Number of Channels2
Number of Circuits2
Number of Inputs16
Number of Outputs2
Operating Supply Current80 nA
Power Dissipation500 mW
Propagation Delay60 ns
Resistance240 Ω
Supply TypeSingle
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4097BM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet17 pages16 years ago
Farnell
Datasheet17 pages6 years ago
Datasheet18 pages12 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet17 pages8 years ago
Datasheet17 pages10 years ago
Newark
Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet18 pages8 years ago
LCSC
Datasheet18 pages1 year ago
Datasheet18 pages2 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago