Texas Instruments CD4081BPWR

4-ch 2-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-4.2 mA
Logic FunctionAND
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current6.8 mA
PackagingTape & Reel
Propagation Delay90 ns
Quiescent Current5 µA
Schedule B8542390000
Turn-On Delay Time12 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4081BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Datasheet17 pages21 years ago
Newark
Datasheet29 pages8 years ago
Farnell
Datasheet29 pages9 years ago
element14 APAC
Datasheet30 pages11 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
iiiC
Datasheet30 pages11 years ago
Verical
Datasheet30 pages13 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+1250%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.21
$ 0.21
Stock
730,170
419,688
419,688
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
100 ns
100 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4081BPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4081BPWR provided by its distributors.

4-ch 2-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
AND CD4081 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 3.5V-11V
Ic, Quad And Gate, 2I/P, Tssop-14; Logic Family/Base Number:Cd4081; Logic Type:And; Output Current:-; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4081BPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4081BPWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-4.2 mA
Logic FunctionAND
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current6.8 mA
PackagingTape & Reel
Propagation Delay90 ns
Quiescent Current5 µA
Schedule B8542390000
Turn-On Delay Time12 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4081BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Datasheet17 pages21 years ago
Newark
Datasheet29 pages8 years ago
Farnell
Datasheet29 pages9 years ago
element14 APAC
Datasheet30 pages11 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
iiiC
Datasheet30 pages11 years ago
Verical
Datasheet30 pages13 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago