Texas Instruments CD4078BF

CMOS 8-Input NO /O Gate 14-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-4.2 mA
Logic FunctionNOR, OR
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits1
Number of Elements1
Number of Gates1
Number of Outputs2
PackagingRail/Tube
Propagation Delay110 ns
Quiescent Current5 µA
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4078BF.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet16 pages9 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages21 years ago
Datasheet17 pages21 years ago

Inventory History

3 month trend:
-32.71%

Alternate Parts

Price @ 1000
$ 9.428
$ 0.278
$ 0.278
Stock
37,148
444,053
444,053
Authorized Distributors
2
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
-
1
1
Number of Inputs
-
8
8
Propagation Delay
110 ns
110 ns
110 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4078BF.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4078BF provided by its distributors.

CMOS 8-Input NO /O Gate 14-CDIP -55 to 125
OR/NOR Gate 1-Element 8-IN CMOS 14-Pin CDIP Tube
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4078BF

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-4.2 mA
Logic FunctionNOR, OR
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits1
Number of Elements1
Number of Gates1
Number of Outputs2
PackagingRail/Tube
Propagation Delay110 ns
Quiescent Current5 µA
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4078BF.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet16 pages9 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages21 years ago
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago