Fairchild Semiconductor CD4069UBCM

IC Inverter Hex 1INPUT 14SOIC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Output Current8.8 mA

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor CD4069UBCM.

Upverter
Datasheet7 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
36,643
7,248,064
7,248,064
Authorized Distributors
0
16
16
Case/Package
-
-
-
Number of Pins
16
2
2
Logic Function
-
Inverter
Inverter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor CD4069UBCM.

Descriptions

Descriptions of Fairchild Semiconductor CD4069UBCM provided by its distributors.

IC INVERTER HEX 1INPUT 14SOIC
I/C SMC HEX INVERTER 4069
French Electronic Distributor since 1988

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4069UBCM.
  • CD4069UBCM..

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Output Current8.8 mA

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor CD4069UBCM.

Upverter
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago