onsemi CD4066BCN

Analogue Switch, SP8T, 4 Channels, 240 ohm, 3V to 15V, DIP, 14 Pins
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Technical
Dual Supply Voltage7.5 V
Independent Circuits4
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Current1 µA
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 nA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Gates4
Number of Inputs4
Number of Outputs4
PolarityNon-Inverting
Power Dissipation700 mW
Quiescent Current10 nA
Resistance5 Ω
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time125 ns
Turn-On Delay Time125 ns

Documents

Download datasheets and manufacturer documentation for onsemi CD4066BCN.

Upverter
Datasheet9 pages18 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet9 pages21 years ago
Datasheet8 pages25 years ago
Newark
Datasheet9 pages18 years ago
Mouser
Datasheet9 pages23 years ago

Inventory History

3 month trend:
-1.25%

Engineering Resources

View Evaluation kits and Reference designs for onsemi CD4066BCN.

Related Parts

Descriptions

Descriptions of onsemi CD4066BCN provided by its distributors.

Analogue Switch, SP8T, 4 Channels, 240 ohm, 3V to 15V, DIP, 14 Pins
Quad Bilateral Switch; Package/Case:14-DIP; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Logic Type:Bilateral Switch; Mounting Type:Through Hole; No. of Inputs:4; No. of Pins:14; Number of Circuits:4 ;RoHS Compliant: Yes
IC, 4000 CMOS, 4066, DIP14, 15V; Analogue Switch Type:Bilateral; No. of Channels:4; On State Resistance Max:240ohm; Turn Off Time:125ns; Turn On Time:125ns; Supply Voltage Range:3V to 15V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:DIP; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:4066; Device Marking:CD4066BCN; IC Generic Number:4066; Logic Case Style:DIP; Logic Function Number:4066; Logic IC Base Number:4066; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple Bilateral Switch; No. of Gates:4; No. of Inputs:1; On Resistance Rds(on):270ohm; On State Resistance Max:240ohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Power Dissipation Pd:700mW; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4066 BCN
  • CD4066BCN..

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Technical
Dual Supply Voltage7.5 V
Independent Circuits4
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Current1 µA
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 nA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Gates4
Number of Inputs4
Number of Outputs4
PolarityNon-Inverting
Power Dissipation700 mW
Quiescent Current10 nA
Resistance5 Ω
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time125 ns
Turn-On Delay Time125 ns

Documents

Download datasheets and manufacturer documentation for onsemi CD4066BCN.

Upverter
Datasheet9 pages18 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet9 pages21 years ago
Datasheet8 pages25 years ago
Newark
Datasheet9 pages18 years ago
Mouser
Datasheet9 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago