onsemi CD4066BCM

4000 CMOS, SMD, 4066, SOIC14, 15V - More Details
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth40 MHz
Dual Supply Voltage7.5 V
Independent Circuits4
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current1 µA
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 nA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Gates4
Number of Inputs1
Number of Outputs4
PackagingBulk
PolarityNon-Inverting
Power Dissipation500 mW
Quiescent Current10 nA
Resistance5 Ω
Supply TypeDual, Single
TerminationSMD/SMT
Throw ConfigurationSPST
Turn-Off Delay Time125 ns
Turn-On Delay Time125 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi CD4066BCM.

Augswan
Datasheet9 pages18 years ago
Newark
Datasheet9 pages18 years ago
Farnell
Datasheet8 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.402
$ 0.168
$ 0.198
$ 0.135
$ 0.478
$ 0.224
$ 0.224
$ 0.12
Stock
260,617
6,393,571
587,562
2,041,426
463,577
355,141
561,535
1,255,682
286,241
244,022
Authorized Distributors
0
6
5
15
4
1
3
2
1
3
Case/Package
SOIC
SOIC
SOIC
-
SOIC
SOIC
SOIC
SOIC
SOIC
-
Number of Pins
14
14
14
14
14
14
14
14
14
14
Logic Function
-
-
-
-
-
-
-
-
-
-
Number of Inputs
1
4
4
-
4
4
4
4
4
-
Number of Outputs
4
4
4
-
4
4
4
4
4
-
Number of Circuits
4
-
4
-
-
-
-
-
-
-
Low Level Output Current
-
-
-
-
-
-
-
-
-
-
High Level Output Current
-
-
-
-
-
-
-
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
-
Dual, Single
Dual, Single
Dual, Single
Dual, Single
Dual, Single
-
Min Supply Voltage
3 V
3 V
3 V
-
3 V
3 V
3 V
3 V
3 V
-
Max Supply Voltage
15 V
18 V
18 V
-
18 V
15 V
18 V
18 V
18 V
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi CD4066BCM.

Descriptions

Descriptions of onsemi CD4066BCM provided by its distributors.

4000 CMOS, SMD, 4066, SOIC14, 15V - More Details
Analog Switch, Quad, Spst, Soic-14; No. Of Channels:4Channels; Analog Switch Type:Spst; On State Resistance Max:240Ohm; Supply Voltage Range:3V To 15V; Analog Switch Case:Soic; No. Of Pins:14Pins; Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi CD4066BCM
4000 CMOS, SMD, 4066, SOIC14, 15V; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4066; IC Generic Number: 4066; Logic Case Style: SOIC; Logic Function Number: 4066; Logic IC Base Number: 4066; Logic IC Function: Quad Bilateral Switch; No. of Gates: 4; No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Supply Voltage: 15V; Supply Voltage Max: 15V; Supply Voltage Min: 3V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4066BCM.
  • CD4066BCM..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth40 MHz
Dual Supply Voltage7.5 V
Independent Circuits4
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current1 µA
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 nA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Gates4
Number of Inputs1
Number of Outputs4
PackagingBulk
PolarityNon-Inverting
Power Dissipation500 mW
Quiescent Current10 nA
Resistance5 Ω
Supply TypeDual, Single
TerminationSMD/SMT
Throw ConfigurationSPST
Turn-Off Delay Time125 ns
Turn-On Delay Time125 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi CD4066BCM.

Augswan
Datasheet9 pages18 years ago
Newark
Datasheet9 pages18 years ago
Farnell
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago