Texas Instruments CD4060BNSRE4

CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-SO -55 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Weight200.686274 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency24 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Bits10
Number of Bits per Element14
Number of Elements1
Operating Supply Voltage18 V
PackagingTape & Reel (TR)
ResetAsynchronous

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BNSRE4.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet14 pages16 years ago
Upverter
Datasheet26 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.248
$ 0.248
Stock
1
125,725
125,725
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
24 MHz
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4060BNSRE4.

Descriptions

Descriptions of Texas Instruments CD4060BNSRE4 provided by its distributors.

CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-SO -55 to 125
Counter/Divider Single 14-Bit Binary UP 16-Pin SOP T/R
Logic - Counters CMOS 14-St Ripple- Carry Binary
IC BINARY COUNTER/DIV/OSC 16-SOP
CMOS 14-STAGE RIPPLE-CARRY BINARY COUNT<AZ
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Weight200.686274 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency24 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Bits10
Number of Bits per Element14
Number of Elements1
Operating Supply Voltage18 V
PackagingTape & Reel (TR)
ResetAsynchronous

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BNSRE4.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet14 pages16 years ago
Upverter
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago