Texas Instruments CD4046BPWR

PLL Single 0.3MHz to 2.4MHz 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Frequency1.4 MHz
InputCMOS
Max Frequency2.4 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 µA
Number of Bits1
Number of Circuits1
Number of Elements1
PackagingTape & Reel
PLLYes
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
Datasheet24 pages21 years ago
element14 APAC
Datasheet16 pages8 years ago
Newark
Datasheet16 pages9 years ago
Datasheet16 pages11 years ago
LCSC
Datasheet21 pages1 year ago
DigiKey
Datasheet12 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-25.91%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.584
$ 0.584
Stock
332,006
137,193
137,193
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4046BPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4046BPWR provided by its distributors.

PLL Single 0.3MHz to 2.4MHz 16-Pin TSSOP T/R
CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125
CMOS Phase Lock Loop (PLL) 16-TSSOP (0.173 4.40mm Width) CD4046 clock generator circuit 10V 2.4MHz 10muA 5mm
Phase Comparator 16-Pin TSSOP T/R
IC PHASE-LOCK LOOP MCPWR 16TSSOP
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):No; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Frequency1.4 MHz
InputCMOS
Max Frequency2.4 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 µA
Number of Bits1
Number of Circuits1
Number of Elements1
PackagingTape & Reel
PLLYes
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
Datasheet24 pages21 years ago
element14 APAC
Datasheet16 pages8 years ago
Newark
Datasheet16 pages9 years ago
Datasheet16 pages11 years ago
LCSC
Datasheet21 pages1 year ago
DigiKey
Datasheet12 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago