Texas Instruments CD4044BD

CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-4.2 mA
Independent Circuits4
Logic FunctionLatch
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Channels4
Number of Circuits1
Number of Elements1
Number of Input Lines8
Number of Inputs2
Number of Output Lines4
Number of Outputs1
Output Current6.8 mA
PolarityNon-Inverting
Propagation Delay50 ns
Quiescent Current20 µA
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4044BD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet31 pages9 years ago
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Newark
Datasheet31 pages8 years ago
Datasheet31 pages12 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet31 pages11 years ago
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Upverter
Datasheet34 pages3 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet29 pages13 years ago

Inventory History

3 month trend:
+0.08%

Alternate Parts

Price @ 1000
$ 0.437
$ 0.122
$ 0.122
Stock
208,226
727,383
727,383
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Latch
Latch
Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
50 ns
50 ns
50 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4044BD.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4044BD provided by its distributors.

CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD4044BD Latch, SR, Tri State, 50 ns, 6.8 mA, SOIC, 16 Pins
Logic, Quad Nand R/S Latch, 16Soic; Logic Family/Base Number:Cd4044; Latch Type:Sr; Ic Output Type:Tri State; Propagation Delay:50Ns; Output Current:6.8Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4044BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4044BD .
  • CD4044BD.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-4.2 mA
Independent Circuits4
Logic FunctionLatch
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Channels4
Number of Circuits1
Number of Elements1
Number of Input Lines8
Number of Inputs2
Number of Output Lines4
Number of Outputs1
Output Current6.8 mA
PolarityNon-Inverting
Propagation Delay50 ns
Quiescent Current20 µA
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4044BD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet31 pages9 years ago
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Newark
Datasheet31 pages8 years ago
Datasheet31 pages12 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet31 pages11 years ago
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Upverter
Datasheet34 pages3 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet29 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago