Texas Instruments CD4042BPW

D-Type Transparent Latch 4 Channel 1: 1 IC Differential 16-TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
High Level Output Current-4.2 mA
Independent Circuits4
Logic FunctionD-Type, Latch
Low Level Output Current6.8 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits1
Number of Elements1
Number of Input Lines4
Number of Output Lines4
Output Current6.8 mA
PolarityNon-Inverting
Propagation Delay100 ns
Quiescent Current40 nA
Turn-On Delay Time40 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4042BPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
element14 APAC
Datasheet30 pages10 years ago
Datasheet29 pages11 years ago
Farnell
Datasheet29 pages12 years ago

Inventory History

3 month trend:
-18.76%

Alternate Parts

Price @ 1000
$ 0.322
$ 0.515
Stock
186,280
82,742
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
100 ns
500 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
40 nA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4042BPW.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4042BPW provided by its distributors.

D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-TSSOP
CMOS Quad Clocked 'D' Latch 16-TSSOP -55 to 125
TEXAS INSTRUMENTS CD4042BPWLOGIC, QUAD CLOCKED D LATCH, 16TSSOP
LOGIC, QUAD CLOCKED D LATCH, 16TSSOP; Latch Type:D Type; Output Current:6.8mA; Propagation Delay:40ns; No. of Bits:4; IC Output Type:Differential; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4042; Logic IC Family:CD4000; Logic IC Function:Quad Clocked D-Type Latch; Output Type:Differential; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
High Level Output Current-4.2 mA
Independent Circuits4
Logic FunctionD-Type, Latch
Low Level Output Current6.8 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits1
Number of Elements1
Number of Input Lines4
Number of Output Lines4
Output Current6.8 mA
PolarityNon-Inverting
Propagation Delay100 ns
Quiescent Current40 nA
Turn-On Delay Time40 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4042BPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
element14 APAC
Datasheet30 pages10 years ago
Datasheet29 pages11 years ago
Farnell
Datasheet29 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago