Texas Instruments CD4021BE

4000/14000/40000 Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
DirectionUnidirectional
Input Capacitance5 pF
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Input Lines9
Number of Output Lines3
Operating Supply Voltage15 V
Power Dissipation500 mW
Propagation Delay320 ns
Quiescent Current100 µA
Schedule B8542390000
Turn-On Delay Time320 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4021BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet29 pages12 years ago
Datasheet30 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet13 pages20 years ago
Farnell
Datasheet28 pages6 years ago
TME
Datasheet28 pages8 years ago
element14 APAC
Datasheet29 pages11 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Newark
Datasheet29 pages11 years ago
element14
Datasheet28 pages13 years ago
Datasheet17 pages14 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
iiiC
Datasheet6 pages28 years ago

Inventory History

3 month trend:
+1.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4021BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4021BE provided by its distributors.

4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8 Bit Serial Parallel To Parallel 16 Pin Plastic DIP Tube
LOGIC, HIGH VOLTAGE; PDIP; CMOS LOGIC; 18 V (MAX.); 500MW; 5 PF (TYP.); +265
Ic, 4000 Cmos, 4021, Dip16, 18V; Logic Family/Base Number:Cd4021; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4021BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4021 BE
  • CD4021BE .
  • CD4021BE ..
  • CD4021BE.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
DirectionUnidirectional
Input Capacitance5 pF
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Input Lines9
Number of Output Lines3
Operating Supply Voltage15 V
Power Dissipation500 mW
Propagation Delay320 ns
Quiescent Current100 µA
Schedule B8542390000
Turn-On Delay Time320 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4021BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet29 pages12 years ago
Datasheet30 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet13 pages20 years ago
Farnell
Datasheet28 pages6 years ago
TME
Datasheet28 pages8 years ago
element14 APAC
Datasheet29 pages11 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Newark
Datasheet29 pages11 years ago
element14
Datasheet28 pages13 years ago
Datasheet17 pages14 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
iiiC
Datasheet6 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago