Texas Instruments CD40192BE

CMOS Presettable BCD Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionBidirectional
Frequency11 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Propagation Delay600 ns
Quiescent Current100 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time600 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40192BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet15 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Farnell
Datasheet15 pages6 years ago
DigiKey
Datasheet12 pages20 years ago
LCSC
Datasheet20 pages1 year ago
Datasheet20 pages2 years ago
TME
Datasheet15 pages8 years ago
Datasheet14 pages24 years ago
iiiC
Datasheet15 pages11 years ago

Inventory History

3 month trend:
-64.07%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.43
$ 0.43
Stock
390,862
603,836
603,836
Authorized Distributors
6
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40192BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD40192BE provided by its distributors.

CMOS Presettable BCD Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
Ic, Counter/Multiplier/Divider; Logic Family/Base Number:Cd40192; Counter Type:Bcd, Up/Down; Clock Frequency:11Mhz; Count Maximum:9; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40192BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40192BE .
  • CD40192BE.
  • CD40192BE..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionBidirectional
Frequency11 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Propagation Delay600 ns
Quiescent Current100 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time600 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40192BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet15 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Farnell
Datasheet15 pages6 years ago
DigiKey
Datasheet12 pages20 years ago
LCSC
Datasheet20 pages1 year ago
Datasheet20 pages2 years ago
TME
Datasheet15 pages8 years ago
Datasheet14 pages24 years ago
iiiC
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago