Texas Instruments CD4017BPW

CMOS Decade Counter with 10 Decoded Outputs 16-TSSOP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency11 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits10
Number of Bits per Element10
Number of Elements1
Propagation Delay650 ns
Quiescent Current100 µA
ResetAsynchronous
Sync/AsyncSynchronous
Turn-On Delay Time650 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4017BPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet19 pages11 years ago
Newark
Datasheet17 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
element14 APAC
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago

Inventory History

3 month trend:
-8.89%

Alternate Parts

Price @ 1000
$ 0.562
$ 0.183
$ 0.209
Stock
441,158
936,014
204,294
Authorized Distributors
3
5
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
11 MHz
11 MHz
11 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CD4017BPW provided by its distributors.

CMOS Decade Counter with 10 Decoded Outputs 16-TSSOP -55 to 125
Counter/Divider Single 5-Bit Decade UP 16-Pin TSSOP Tube
LOGIC, 10-OUT DECADE COUNTER, 16TSSOP; Counter Type:Decade Counter / Divider; Clock Frequency:11MHz; Count Maximum:5; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Counter Function:Decade Counter / Divider; Logic IC Base Number:4017; Logic IC Family:CD4000; Logic IC Function:Decade Counter / Divider with 10 Decoded Outputs; Max Clock Frequency:11MHz; Max Count:5; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency11 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits10
Number of Bits per Element10
Number of Elements1
Propagation Delay650 ns
Quiescent Current100 µA
ResetAsynchronous
Sync/AsyncSynchronous
Turn-On Delay Time650 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4017BPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet19 pages11 years ago
Newark
Datasheet17 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
element14 APAC
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago