Texas Instruments CD4017BM96

Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R / IC 10-OUT DECADE COUNTER 16-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency11 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits10
Number of Bits per Element10
Number of Circuits1
Number of Elements1
Number of Inputs3
Number of Outputs10
PackagingCut Tape
Propagation Delay85 ns
Quiescent Current100 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time650 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4017BM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet19 pages8 years ago
element14 APAC
Datasheet19 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
LCSC
Datasheet24 pages2 years ago
Datasheet24 pages2 years ago
Newark
Datasheet19 pages11 years ago

Inventory History

3 month trend:
-57.33%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.443
$ 0.443
Stock
869,854
625,509
625,509
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CD4017BM96 provided by its distributors.

Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R / IC 10-OUT DECADE COUNTER 16-SOIC
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD4017BM96 DECADE COUNTER/DIVIDER, CMOS, SOIC16
Decade/Divider, 10Bit, Soic-16; Logic Family/Base Number:Cd4017B; Counter Type:Decade/Divider; Clock Frequency:11Mhz; Count Maximum:10; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4017BM96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4017BM96 .
  • CD4017BM96.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency11 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits10
Number of Bits per Element10
Number of Circuits1
Number of Elements1
Number of Inputs3
Number of Outputs10
PackagingCut Tape
Propagation Delay85 ns
Quiescent Current100 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time650 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4017BM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet19 pages8 years ago
element14 APAC
Datasheet19 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
LCSC
Datasheet24 pages2 years ago
Datasheet24 pages2 years ago
Newark
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago