Texas Instruments CD40106BPWR

Hex Inverter w/ Schmitt Trigger Inputs; CD40106BPW, MC14106BDTR2G, HEF40106BTT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-4.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current4.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current6.8 mA
PackagingTape & Reel
Propagation Delay60 ns
Quiescent Current20 µA
Schedule B8542390000
Turn-On Delay Time280 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40106BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Farnell
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
LCSC
Datasheet33 pages2 years ago
Newark
Datasheet17 pages10 years ago
Arrow Electronics
Datasheet16 pages11 years ago
Jameco
Datasheet15 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+60.15%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.264
$ 0.232
$ 0.514
$ 0.116
$ 0.184
Stock
2,171,165
1,045,273
614,888
468,767
148,727
24,094
Authorized Distributors
5
10
9
3
1
2
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
14
14
-
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
6
6
6
6
6
-
Number of Inputs
1
1
1
1
1
-
Propagation Delay
60 ns
80 ns
250 ns
120 ns
120 ns
-
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
4.2 mA
4.2 mA
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
-4.2 mA
-4.2 mA
-
Min Supply Voltage
3 V
3 V
3 V
3 V
3 V
-
Max Supply Voltage
18 V
18 V
18 V
18 V
18 V
-
Quiescent Current
20 µA
1 µA
1 µA
20 µA
20 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40106BPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments CD40106BPWR provided by its distributors.

Hex Inverter w/ Schmitt Trigger Inputs; CD40106BPW, MC14106BDTR2G, HEF40106BTT
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
Buffer Inverter Schmitt Trigger 40106 EAR99 4000B logic gate circuit 120ns @ 15V 50pF 1.2mm 3.4mA 3.4mA 18V
TEXAS INSTRUMENTS - CD40106BPWR - Inverter, Schmitt Trigger, CD40106, 6 Input, 6.8 mA, 3 V to 18 V, TSSOP-14
Schmitt Trigger 6 4uA 120ns@15V,50pF 3V~18V TSSOP-14 Inverters ROHS
SCHMITT TRIG INVERTER, HEX, 1 I/P, TSSOP
Logic IC Operating temperature: -55...+125 °C Series: CD40106 Function: Hex / Inverter / Schmitt-Trigger Manufacturer: Texas Instruments Package: TSSOP-14
HEX INVERTER SCHMITT TRIGGER TSSOP-14; L; HEX INVERTER SCHMITT TRIGGER TSSOP-14; Logic Family / Base Number: CD40106; Logic Type: Inverter Schmitt Trigger; Output Current: 6.8mA; No. of Inputs: 6; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: TSSOP
Hex Inverter Schmitt Trigger Tssop-14; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Tssop; Product Range:40106; Logic Ic Family:4000B; Supply Voltage Min:3V Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40106BPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 40106 BPWR
  • CD40106 BPWR
  • CD40106BPWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-4.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current4.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current6.8 mA
PackagingTape & Reel
Propagation Delay60 ns
Quiescent Current20 µA
Schedule B8542390000
Turn-On Delay Time280 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40106BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Farnell
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
LCSC
Datasheet33 pages2 years ago
Newark
Datasheet17 pages10 years ago
Arrow Electronics
Datasheet16 pages11 years ago
Jameco
Datasheet15 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago