Texas Instruments CD40106BM96

6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-4.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current6.8 mA
PackagingDigi-Reel®
Propagation Delay120 ns
Quiescent Current20 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time280 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40106BM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Newark
Datasheet17 pages11 years ago
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
DigiKey
Datasheet12 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-47.74%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.197
$ 0.197
Stock
3,187,929
1,149,358
1,149,358
Authorized Distributors
5
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
120 ns
80 ns
80 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40106BM96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD40106BM96 provided by its distributors.

6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Buffer Inverter Schmitt Trigger 40106 EAR99 4000B logic gate circuit 120ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 18V
INVERTER SCHMITT TRIGGER, HEX, SOIC-14; Famille Logique/ Numéro de base: CD40106B; Type de logique: Trigger de Schmitt inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 3V; Tension, alimentation
Inverter Schmitt Trigger, Hex, Soic-14; Logic Family/Base Number:Cd40106B; Logic Type:Inverter Schmitt Trigger; Output Current:-; No. Of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40106BM96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40106 BM96
  • CD40106BM96 .
  • CD40106BM96.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-4.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current6.8 mA
PackagingDigi-Reel®
Propagation Delay120 ns
Quiescent Current20 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time280 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40106BM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Newark
Datasheet17 pages11 years ago
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
DigiKey
Datasheet12 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago