Texas Instruments CD40102BEE4

CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-PDIP -55 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionDown
Frequency4.8 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element4
Number of Elements1
Propagation Delay600 ns
Quiescent Current100 µA
ResetAsynchronous
Sync/AsyncSynchronous
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40102BEE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.729
$ 0.729
Stock
2,100
176,842
176,842
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
4.8 MHz
4.8 MHz
4.8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40102BEE4.

Related Parts

Descriptions

Descriptions of Texas Instruments CD40102BEE4 provided by its distributors.

CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-PDIP -55 to 125
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER PDIP16
Counter Single 8-Bit Sync/Async Decade Down 16-Pin PDIP Tube
Counter Logic IC; Counter Type:BCD Down; Clock Speed:4.8MHz; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionDown
Frequency4.8 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element4
Number of Elements1
Propagation Delay600 ns
Quiescent Current100 µA
ResetAsynchronous
Sync/AsyncSynchronous
Turn-On Delay Time600 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40102BEE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago