Schurter CD34.1101.151

Power inlet with filter [Schurter] CD34.1101.151 Power inlet with filter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
486-2231-ND 10 Buy Now »
USD
57.92 57.92 36.04 34.75 34.75
Verical
CD34.1101.151 9 Buy Now »
USD
57.89 57.89 57.89 57.89
Mouser
693-CD34.1101.151 8 Buy Now »
USD
51.48 49.21 35.00 34.75 34.75
Newark 2
83T6753 0 ··
USD
56.66 54.46 51.52 51.52 51.52
23B4515 0 ··
USD
51.48 49.42 46.85 46.85 46.85
Allied Electronics
70080697 8 Buy Now »
USD
47.74 47.74 47.74 47.74 47.74
Components Center
CD34.1101.151 56 Buy Now »
USD
51.48 51.48 39.60 39.60 39.60
Onlinecomponents.com
CD341101151 9 Buy Now »
USD
41.68 39.26 34.74 34.74 34.74
Chip One Stop Global
C1S704800072783 7 Buy Now »
USD
37.60 29.60 29.60 29.60 29.60
Master Electronics
CD341101151 7 ··
USD
41.68 39.26 34.74 34.74 34.74
Sager Electronics
CD34.1101.151 0 ··
USD
37.51 33.23 33.23 33.23
Dalis Electronics
CD34.1101.151 313 ··
Beyond Components
CD34.1101.151 0 ··
USD
38.77 38.77 38.77 38.77 38.77
Avnet
CD34.1101.151 0 ··
USD
37.91 37.36 34.83 34.83 34.83
Fuses Unlimited
CD34.1101.151 38 ··
Farnell
2080373 173 Buy Now »
GBP
35.85 33.72 25.00 24.50 24.50
element14 APAC
2080373 95 Buy Now »
SGD
83.77 74.46 49.68 49.68 49.68
Distrelec
CD34.1101.151 13 Buy Now »
EUR
29.56 27.15 24.73 24.73 24.73
Electro Sonic
CD341101151 9 Buy Now »
USD
44.18 41.62 36.82 36.82 36.82
Avnet Europe
CD34.1101.151 0 ··
USD
21.84 18.48 17.16 17.16
Avnet Asia
CD34.1101.151 0 ··
USD
26.92 21.78 21.78 21.78
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CD34.1101.151 Contact ··

Descriptions

INLET FILTER, IEC, C14, CD, 4A; Filter Type:Standard; Current Rating:4A; Voltage Rating:250V AC; Leakage Current Max:500µA; Capacitance:0.068µF; Inductance Min:1.5mH; Filter Terminals:Quick Connect
Farnell
Power inlet with filter [Schurter] CD34.1101.151 Power inlet with filter
Distrelec
CD POWER ENTRY MODULE
Onlinecomponents.com
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
Avnet Asia
PWR ENT MOD RCPT IEC320-C14 PNL
Digi-Key
INLET FILTER, IEC, C14, CD, 4A; Filter Type:Standard; Current Rating:4A; Voltage Rating:250VAC; Leakage Current Max:500µA; Capacitance:0.068µF; Inductance Min:1.5mH; Filter Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011)
element14 APAC
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
Avnet
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
Sager Electronics
Power Entry Modules CD PWR ENTRY MODULE
Mouser
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
Avnet Europe
CD FILTER-2P/4A
Fuses Unlimited
MOD PWR 5-FUNCTION 4A 4.8QC SCRW
Allied Electronics
Power Entry Connector; Connector Type:Power Entry; Gender:Plug; Current Rating:4A; No. of Outlets:1; Series:Screw-On; Connector Mounting:Panel; Approval Bodies:UL, CSA, SEV, SEMKO, VDE; Body Material:Thermoplastic; Features:4 ;RoHS Compliant: Yes
Newark
CD POWER ENTRY MODULE W. FIL
Master Electronics
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
Chip One Stop Global
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
Verical

Technical Specifications

Current Rating 4 A
Mounting Type Panel Quick Connect
Housing Material Thermoplastic
Inductance 1.5 mH
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Gender Male
Voltage Rating (DC) 250 V
Flammability Rating UL 94 V-0
Voltage Rating (AC) 250 V
Capacitance 68 nF
RoHS Compliant

Documents

Newark
Datasheet 4 pages 13 years ago
Datasheet 5 pages 2 years ago
Component Distributors Inc.
Datasheet 5 pages 2 years ago
element14
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Farnell
Datasheet 5 pages 4 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 5 pages 2 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 4 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 13 years ago
Digi-Key
Datasheet 4 pages 9 years ago
Electro Sonic
Datasheet 5 pages 3 years ago
Datasheet 5 pages 2 years ago

Images

Alternate Names

Schurter Inc CD34.1101.151
SCH CD34.1101.151
SHURTER CD34.1101.151
SCHURT CD34.1101.151
SCHU CD34.1101.151
SCT CD34.1101.151
SHR CD34.1101.151
MRS CD34.1101.151
Schurter Electronic Components CD34.1101.151
SCHWEITZER S CD34.1101.151
SCHURTER GMB CD34.1101.151
SCU CD34.1101.151
SCHURTE CD34.1101.151
Schurter Inc (VA) CD34.1101.151
SCHURTER AG CD34.1101.151
SCHURTER GMBH CD34.1101.151
SCHURTER ELECTRONIC CD34.1101.151
SCHURTER ELECTRONIC COMPO CD34.1101.151
SCH - Schurter CD34.1101.151
CEHESS SCHURTER CD34.1101.151

Search for other parts like CD34 »