Cornell Dubilier CD30FD362FO3F

MICA, 3600 Cap, 500V | Cornell-Dubilier CD30FD362FO3F
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance3.6 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)21.7932 mm
Lead Pitch11.0998 mm
Length19.6088 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD362FO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 18.18
$ 17.55
Stock
1
36
Authorized Distributors
3
3
Capacitance
3.6 nF
3.6 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
21.7932 mm
21.7932 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD30FD362FO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD30FD362FO3F provided by its distributors.

MICA, 3600 Cap, 500V | Cornell-Dubilier CD30FD362FO3F
Mica Radial Lead Capacitors 3600pF 500V +/-1%
Silver Mica Capacitor 3600Pf, 500V, 1%, Radial; Capacitance:3600Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:11.1Mm; Capacitor Case/Package:Radial Leaded; Product Length:19.6Mm Rohs Compliant: Yes |Cornell Dubilier CD30FD362FO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance3.6 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)21.7932 mm
Lead Pitch11.0998 mm
Length19.6088 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD362FO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements