Cornell Dubilier CD30FC253FO3F

MICA, 25000 Cap, 300V | Cornell-Dubilier CD30FC253FO3F
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance25 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height - Seated (Max)23.0886 mm
Lead Pitch11.0998 mm
Length20.8026 mm
Width10.8966 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FC253FO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD30FC253FO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD30FC253FO3F provided by its distributors.

MICA, 25000 Cap, 300V | Cornell-Dubilier CD30FC253FO3F
Mica Radial Lead Capacitors 25000pF 300V +/-1%
CAP MICA 0.025UF 1% 300V RADIAL
Silver Mica Capacitor, 0.025Uf, 300V, 1%, Radial; Capacitance:25000Pf; Voltage(Dc):300V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:11.1Mm; Capacitor Case/Package:Radial Leaded; Product Length:20.8Mm Rohs Compliant: Yes |Cornell Dubilier CD30FC253FO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance25 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Height - Seated (Max)23.0886 mm
Lead Pitch11.0998 mm
Length20.8026 mm
Width10.8966 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FC253FO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements