Bourns CD214A-T8.5ALF

A 8.5V, 400W, uni-directional, SMA packaged TVS Diode | Bourns CD214A-T8.5ALF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Bourns CD214A-T8.5ALF.

Electro Sonic
Datasheet5 pages14 years ago
Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
Stock
121,129
411,381
411,381
Authorized Distributors
2
9
9
Polarity
-
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
10.4 V
10.4 V
Clamping Voltage
-
14.4 V
14.4 V
Peak Pulse Power
-
400 W
400 W
Peak Pulse Current
-
2.2 A
2.2 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns CD214A-T8.5ALF.

Descriptions

Descriptions of Bourns CD214A-T8.5ALF provided by its distributors.

A 8.5V, 400W, uni-directional, SMA packaged TVS Diode | Bourns CD214A-T8.5ALF
Tvs Unidirectional Diode Rohs Compliant: Yes |Bourns CD214A-T8.5ALF
9.44V 8.5V 10.4V Unidirectional SMA(DO-214AC) TVS ROHS
Diode TVS Single Uni-Dir 8.5V 400W 2-Pin SMA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Technical
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Bourns CD214A-T8.5ALF.

Electro Sonic
Datasheet5 pages14 years ago
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago