Bourns CD214A-T7.5ALF

A 7.5V, 400W, uni-directional, SMA packaged TVS Diode | Bourns CD214A-T7.5ALF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.33 V
Clamping Voltage12.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current3.3 A
Min Breakdown Voltage8.33 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage7.5 V
PackagingTape & Reel (TR)
Peak Pulse Current3.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage8.33 V
Reverse Standoff Voltage7.5 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns CD214A-T7.5ALF.

Electro Sonic
Datasheet5 pages14 years ago
Datasheet6 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.112
$ 0.112
Stock
69,865
957,049
957,049
Authorized Distributors
3
13
13
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.33 V
8.33 V
8.33 V
Clamping Voltage
12.9 V
12.9 V
12.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.3 A
3.3 A
3.3 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns CD214A-T7.5ALF.

Descriptions

Descriptions of Bourns CD214A-T7.5ALF provided by its distributors.

A 7.5V, 400W, uni-directional, SMA packaged TVS Diode | Bourns CD214A-T7.5ALF
Tvs Unidirectional Diode Rohs Compliant: Yes |Bourns CD214A-T7.5ALF
Diode TVS Single Uni-Dir 7.5V 400W 2-Pin SMA
8.33V 7.5V 9.21V Unidirectional SMA(DO-214AC) TVS ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.33 V
Clamping Voltage12.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current3.3 A
Min Breakdown Voltage8.33 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage7.5 V
PackagingTape & Reel (TR)
Peak Pulse Current3.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage8.33 V
Reverse Standoff Voltage7.5 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns CD214A-T7.5ALF.

Electro Sonic
Datasheet5 pages14 years ago
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago