Bourns CD214A-R12000

Rectifier Diode, 1 Phase, 1 Element, 1A, 2000V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)2 kV
Max Reverse Voltage (DC)2 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current5 µA
Reverse Voltage2 kV
Reverse Voltage (DC)200 V
Schedule B8541100080
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns CD214A-R12000.

Newark
Datasheet5 pages9 years ago
Electro Sonic
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns CD214A-R12000.

Related Parts

Descriptions

Descriptions of Bourns CD214A-R12000 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 2000V V(RRM), Silicon, DO-214AC
TVS Diodes - Transient Voltage Suppressors TVS Diode SMC Suf MT
Rectifier Diode 2KV 1A 2-Pin SMA T/R
Chip Diode/Tape & Reel - 13" Reel |Bourns CD214A-R12000
RECTIFIER, SINGLE, 200V, 1A, DO-214AC
1A 5Ã×A@2kV 2kV 2V@1A SMA(DO-214AC) Diodes - General Purpose ROHS
Schottky Diodes & Rectifiers 1.0A 2000V SMA
RECTIFIER, SINGLE, 200V, 1A, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 2kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 2V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 25A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Product Range: CD214A Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); No. of Pins: 2 Pin

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD214A-R12000.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)2 kV
Max Reverse Voltage (DC)2 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current5 µA
Reverse Voltage2 kV
Reverse Voltage (DC)200 V
Schedule B8541100080
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns CD214A-R12000.

Newark
Datasheet5 pages9 years ago
Electro Sonic
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago