Cornell Dubilier CD19FD431GO3F

Mica Radial Lead Capacitors 430pF 500V +/-2%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance430 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance2 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch8.7122 mm
Length16.3068 mm
Width5.1054 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD431GO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD19FD431GO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD19FD431GO3F provided by its distributors.

Mica Radial Lead Capacitors 430pF 500V +/-2%
MICA500V | Cornell-Dubilier CD19FD431GO3F
Silver Mica Capacitor 430Pf, 500V, 2%, Radial; Capacitance:430Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:16.3Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD431GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance430 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance2 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch8.7122 mm
Length16.3068 mm
Width5.1054 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD431GO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements