Cornell Dubilier CD19FD222FO3F

Cap Mica 0.0022uF 500V 1% (17 X 6.4 X 13.5mm) Radial 8.7mm 125 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth6.4 mm
Height13.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter800 µm
Lead Length2.54 mm
Lead Pitch8.7 mm
Length17 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD222FO3F.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Newark
Datasheet13 pages4 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Mouser
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+3.31%

Alternate Parts

Price @ 1000
$ 5.96
$ 4.665
$ 13.59
Stock
28,426
6,825
78
Authorized Distributors
12
4
4
Capacitance
2.2 nF
2.2 nF
2.2 nF
Mount
Through Hole
Through Hole
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
MIL-C-5
Height - Seated (Max)
13.4874 mm
13.4874 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD19FD222FO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD19FD222FO3F provided by its distributors.

Cap Mica 0.0022uF 500V 1% (17 X 6.4 X 13.5mm) Radial 8.7mm 125 C
CD19 Series 500 V 2200 pF ±1 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
CAP, 2200PF, 500V, 1%, THROUGH HOLE; Capacitance: 2200pF; Voltage Rating: 500V; Capacitance Tolerance: ± 1%; Product Range: Type CD19 Series; Capacitor Terminals: Radial Leaded; Lead Spacing: 8.7mm; Operating Temperature Min: -
Silver Mica Capacitor 2200Pf, 500V, 1%, Radial; Capacitance:2200Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD222FO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth6.4 mm
Height13.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter800 µm
Lead Length2.54 mm
Lead Pitch8.7 mm
Length17 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD222FO3F.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Newark
Datasheet13 pages4 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements