Cornell Dubilier CD19FD112JO3

Cap Mica 0.0011uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance1.1 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Schedule B8532290020
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.6 mm
Height13.2 mm
Height - Seated (Max)13.208 mm
Lead Diameter800 µm
Lead Pitch8.7 mm
Length16.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD112JO3.

RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet5 pages17 years ago

Alternate Parts

Price @ 1000
$ 2.455
$ 2.54
$ 2.54
Stock
2,660
5,961
5,961
Authorized Distributors
5
9
9
Capacitance
1.1 nF
1.1 nF
1.1 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
13.208 mm
13.208 mm
13.208 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD19FD112JO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD19FD112JO3 provided by its distributors.

Cap Mica 0.0011uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125 C T/R
Mica Radial Lead Capacitors 1100pF 500V 5%
Mica Capacitors 500Volts | Cornell-Dubilier CD19FD112JO3
Radial CD19 500V 1100pF ±5% 70ppm/C
Silver Mica Capacitor 1100Pf, 500V, 5%, Radial; Capacitance:1100Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:16.5Mm Rohs Compliant: No |Cornell Dubilier CD19FD112JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance1.1 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Schedule B8532290020
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.6 mm
Height13.2 mm
Height - Seated (Max)13.208 mm
Lead Diameter800 µm
Lead Pitch8.7 mm
Length16.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD112JO3.

RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements