Cornell Dubilier CD17FD511JO3F

Mica Radial Lead Capacitors 510pF 500V +/-5%
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance510 pF
Dissipation Factor0.05 %
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)10.2108 mm
Lead Pitch5.8928 mm
Length11.9126 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD17FD511JO3F.

Electro Sonic
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages4 years ago
Datasheet2 pages14 years ago
Newark
Datasheet3 pages10 years ago
Mouser
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD17FD511JO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD17FD511JO3F provided by its distributors.

Mica Radial Lead Capacitors 510pF 500V +/-5%
MICA500V | Cornell-Dubilier CD17FD511JO3F
Silver Mica Capacitor 510Pf, 500V, 5%, Radial; Capacitance:510Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: Yes |Cornell Dubilier CD17FD511JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance510 pF
Dissipation Factor0.05 %
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)10.2108 mm
Lead Pitch5.8928 mm
Length11.9126 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD17FD511JO3F.

Electro Sonic
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages4 years ago
Datasheet2 pages14 years ago
Newark
Datasheet3 pages10 years ago
Mouser
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements