Cornell Dubilier CD15FD511FO3

Cap Mica 510pF 500V 1%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance510 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)10.2108 mm
Lead Pitch5.8928 mm
Length11.9126 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD511FO3.

RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.06
$ 4.425
$ 4.425
Stock
5,397
382
382
Authorized Distributors
5
6
6
Capacitance
510 pF
510 pF
510 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD15FD511FO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD15FD511FO3 provided by its distributors.

Cap Mica 510pF 500V 1%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125C T/R
Mica Capacitors 510pF 500V +/-1% | Cornell-Dubilier CD15FD511FO3
Radial CD15 500V 510pF ±1% 70ppm/C
Silver Mica Capacitor 510Pf, 500V, 1%, Radial; Capacitance:510Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CD15FD511FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance510 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)10.2108 mm
Lead Pitch5.8928 mm
Length11.9126 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD511FO3.

RS (Formerly Allied Electronics)
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements