Bourns CD1206-S01575

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Case 1206(3216Metric) T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current4 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2.5 µA
Power Dissipation400 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Dimensions
Height950 µm
Length3.4 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Bourns CD1206-S01575.

element14 APAC
Datasheet4 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Farnell
Datasheet1 page14 years ago
Newark
Datasheet0 pages0 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns CD1206-S01575.

Descriptions

Descriptions of Bourns CD1206-S01575 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Case 1206(3216Metric) T/R
BOURNS - CD1206-S01575 - Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 4 ns, 4 A
CD1206-S01575, SMT Switching Diode, 100V 150mA, 4ns, 2-Pin 1206 | Bourns CD1206-S01575
75V -55¡Í~+125¡Í@(Tj) 400mW Single 1V@50mA 4ns 2.5Ã×A@75V 150mA 1206 Switching Diode ROHS
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
DIODE, ULTRAFAST RECOVERY, 150mA, 100V,; DIODE, ULTRAFAST RECOVERY, 150mA, 100V, 1206, FULL REEL; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD1206-S01575.
  • CD1206S01575

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current4 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2.5 µA
Power Dissipation400 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Dimensions
Height950 µm
Length3.4 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Bourns CD1206-S01575.

element14 APAC
Datasheet4 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Farnell
Datasheet1 page14 years ago
Newark
Datasheet0 pages0 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago