C&K Components CD10RM0AK

Switch Rotary DIP Bcd 0.40VA 20V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact PlatingGold
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance50 mΩ
Electrical Life20 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (AC)20 V
Dimensions
Actuator Length0 m
Length8.001 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CD10RM0AK.

Master Electronics
Datasheet4 pages20 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.41
$ 6.41
Stock
1,536
26,318
26,318
Authorized Distributors
1
12
12
Mount
Through Hole
Through Hole
Through Hole
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
10
10
10
Throw Configuration
SP10T
SP10T
SP10T
Termination
PC Pin
PC Pins
PC Pins
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
20 V
20 V
20 V
Mechanical Life
20 kcycles
20 kcycles
20 kcycles

Engineering Resources

View Evaluation kits and Reference designs for C&K Components CD10RM0AK.

Descriptions

Descriptions of C&K Components CD10RM0AK provided by its distributors.

SWITCH ROTARY DIP BCD 0.40VA 20V
DIP / Rotary DIP

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact PlatingGold
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance50 mΩ
Electrical Life20 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (AC)20 V
Dimensions
Actuator Length0 m
Length8.001 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CD10RM0AK.

Master Electronics
Datasheet4 pages20 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago