Cornell Dubilier CD10ED470JO3

Cap Mica 47pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
338-2806-ND 496 Buy Now »
USD
2.72 2.20 1.68 1.12 1.04
Verical
CD10ED470JO3 2,200 Buy Now »
USD
1.16 1.16
Newark
15F1352 1,730 Buy Now »
USD
1.12 1.02
TTI
CD10ED470JO3 0 ··
USD
0.923 0.923 0.923
Onlinecomponents.com
CD10ED470JO3 35 Buy Now »
USD
1.49 1.49 1.21 0.940 0.750
Master Electronics
CD10ED470JO3 30 ··
USD
1.49 1.49 1.21 0.940 0.750
Sager Electronics
CD10ED470JO3 0 ··
USD
1.04 1.04
Allied Electronics
E5529014 n/s Buy Now »
USD
1.23 1.23
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CD10ED470JO3 6,332 Buy Now »
USD
1.50 1.20 0.450 0.390 0.330
New Yorker Electronics
CD10ED470JO3 1,107 Buy Now »
USD
0.851 0.684
Panther Parts
CD10ED470JO3 87,990 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CD10ED470JO3 Contact ··
XS Micro
CD10ED470JO3 Contact ··
TransparentC
CD10ED470JO3 Contact Send RFQ »

Descriptions

Cap Mica 47pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Sager Electronics
CAP MICA 47PF 5% 500V RADIAL
Digi-Key
47 5% DIPPED MICA CAPACITOR
Master Electronics
Silver Mica Capacitor; Capacitance:47pF; Capacitance Tolerance:± 5%; Series:CD10; Voltage Rating:500V; Capacitor Dielectric Type:Mica; Lead Spacing:3.6mm; Termination Type:Radial Leaded; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
Cap Mica 47pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Verical

Technical Specifications

RoHS Non-Compliant
Number of Pins 2
Voltage Rating (DC) 500 V
Dielectric Material Mica
Packaging Reel
Capacitance 47 pF
Mounting Type Through Hole Radial
Capacitance Tolerance ±5%

Documents

Newark
Datasheet 4 pages 11 years ago
Datasheet 6 pages 5 years ago
Allied Electronics
Datasheet 6 pages 11 years ago
Arrow
Datasheet 5 pages 10 years ago
Jameco
Datasheet 5 pages 11 years ago
Onlinecomponents.com
Datasheet 5 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page

Images

Alternate Names

CDE CD10ED470JO3
CORNELL CD10ED470JO3
Cornell Dubilier Electronics CD10ED470JO3
CORNELL DUBLIER CD10ED470JO3
DUBILIER CD10ED470JO3
CDC CD10ED470JO3
COR CD10ED470JO3
CORNELL DUB CD10ED470JO3
CORNEL CD10ED470JO3
CAP CD10ED470JO3
DUB CD10ED470JO3
Cornell Dubilier Electronics (CDE) CD10ED470JO3
CORNELL DUBILIE CD10ED470JO3
ELMENCO CD10ED470JO3
CORNELL DUBILIER ELECTRONICS INC CD10ED470JO3
CORN DUB CD10ED470JO3
Cornell Dubilier Electron CD10ED470JO3
CORNELL DUBI CD10ED470JO3
CORNELL DUBILIER MARKETING CD10ED470JO3
Cornell Dubilier (CDE) CD10ED470JO3
CORNELL DUBLIER ELECTRONICS CD10ED470JO3
DUBIL CD10ED470JO3
CORNELL DUBILIER ELE CD10ED470JO3
CORNELL-DUBILER CD10ED470JO3
CORNEL DUBLIER CD10ED470JO3
CDE CD10ED470JO3

Search for other parts like CD10 »