Cornell Dubilier CD10ED430GO3F

Mica Radial Lead Capacitors 43pF 500V +/-2%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance43 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance2 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)8.6106 mm
Lead Pitch3.6068 mm
Length9.398 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED430GO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-2.06%

Alternate Parts

Price @ 1000
$ 2.77
$ 10.325
$ 10.325
Stock
8,085
2
2
Authorized Distributors
4
3
3
Capacitance
43 pF
43 pF
43 pF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
-
-
Tolerance
2 %
2 %
2 %
Temperature Coefficient
100 ppm/°C
-
-
Military Standard
-
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
8.6106 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD10ED430GO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD10ED430GO3F provided by its distributors.

Mica Radial Lead Capacitors 43pF 500V +/-2%
MICA500V | Cornell-Dubilier CD10ED430GO3F
Radial CD10 500V 43pF ±2% 100ppm/C
Silver Mica Capacitor 43Pf, 500V, 2%, Radial; Capacitance:43Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.4Mm Rohs Compliant: Yes |Cornell Dubilier CD10ED430GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance43 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationRadial
Tolerance2 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height - Seated (Max)8.6106 mm
Lead Pitch3.6068 mm
Length9.398 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED430GO3F.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Newark
Datasheet7 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements