Bourns CD0603-Z3V3

Diode Zener Single 3.3V 5% 150mW 2-Pin Case 0603(1608Metric)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance95 Ω
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Reverse Leakage Current25 µA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation150 mW
Test Current5 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Bourns CD0603-Z3V3.

Upverter
Datasheet6 pages12 years ago
Newark
Datasheet6 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns CD0603-Z3V3.

Descriptions

Descriptions of Bourns CD0603-Z3V3 provided by its distributors.

Diode Zener Single 3.3V 5% 150mW 2-Pin Case 0603(1608Metric)
Zener Diode, 3.3V, 0.15W, Smd-2; Zener Voltage Nom:3.3V; Power Dissipation:150Mw; Diode Case Style:Smd; No. Of Pins:2Pins; Operating Temperature Max:125°C; Diode Mounting:Surface Mount; Product Range:Cd0603-Z Series; Qualification:- Rohs Compliant: Yes |Bourns CD0603-Z3V3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD0603Z3V3

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance95 Ω
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Reverse Leakage Current25 µA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation150 mW
Test Current5 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Bourns CD0603-Z3V3.

Upverter
Datasheet6 pages12 years ago
Newark
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago