Bourns CD0603-S01575

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Case 0603(1608Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current150 mA
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current4 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2.5 µA
Power Dissipation150 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height838.2 µm
Length1.778 mm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for Bourns CD0603-S01575.

Electro Sonic
Datasheet6 pages14 years ago
Datasheet6 pages8 years ago
Newark
Datasheet4 pages9 years ago
Datasheet6 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet10 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns CD0603-S01575.

Descriptions

Descriptions of Bourns CD0603-S01575 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Case 0603(1608Metric) T/R
BOURNS - CD0603-S01575 - Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 4 ns, 4 A
CD0603-S01575, SMT Switching Diode, 100V 150mA, 4ns, 2-Pin 0603 | Bourns CD0603-S01575
80V -55¡Í~+150¡Í@(Tj) 150mW Single 1.2V@100mA 4ns 2.5Ã×A@70V 100mA 0603 Switching Diode ROHS
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Switching Diode, 100V, 150Ma, 0603; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):150Ma; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Current Ifsm Max:4A Rohs Compliant: Yes |Bourns CD0603-S01575

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD0603-S01575.
  • CD0603S01575

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current150 mA
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current4 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2.5 µA
Power Dissipation150 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height838.2 µm
Length1.778 mm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for Bourns CD0603-S01575.

Electro Sonic
Datasheet6 pages14 years ago
Datasheet6 pages8 years ago
Newark
Datasheet4 pages9 years ago
Datasheet6 pages11 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet10 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago