Texas Instruments CCZACC06A1RTC

Texas Instruments CCZACC06A1RTC IC, Cpu, Z-accel, Zigbee, 2.4GHZ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Current - Receiving26.7 mA
Current - Transmitting26.9 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO4
Sensitivity (dBm)-92 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CCZACC06A1RTC.

Upverter
Datasheet44 pages16 years ago
Farnell
Datasheet57 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CCZACC06A1RTC.

Descriptions

Descriptions of Texas Instruments CCZACC06A1RTC provided by its distributors.

TEXAS INSTRUMENTS CCZACC06A1RTC IC, CPU, Z-ACCEL, ZIGBEE, 2.4GHZ
ZigBee Processor 48-Pin VQFN EP
IC RF TXRX+MCU 802.15.4 48VFQFN
CPU, Z-ACCEL, ZIGBEE, 2.4GHZ; Frequency Band:2.4GHz; Network / Frequency Band Type:IEEE802.15.4 / ZigBee; Data Rate:250Kbps; Integrated MCU Type:8051 Compatible; Modulation Type:O-QPSK; Interface Type:SPI, UART; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Current - Receiving26.7 mA
Current - Transmitting26.9 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO4
Sensitivity (dBm)-92 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CCZACC06A1RTC.

Upverter
Datasheet44 pages16 years ago
Farnell
Datasheet57 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago