Lumex CCL-LX45IT

Red 3.2 x 1.27 mm 180° Transparent 7.2 mcd 2.1 V Ceramic Surface Mount LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
67-1352-1-ND 21,533 Buy Now »
USD
1.67 1.33 0.925 0.592 0.592
67-1352-6-ND 21,533 Buy Now »
USD
1.67 1.33 0.925 0.592 0.592
67-1352-2-ND 21,000 Buy Now »
USD
0.481
Mouser
696-CCL-LX45IT 2,956 Buy Now »
USD
1.34 1.34 0.814 0.592 0.444
Newark 2
28M9229 0 ··
USD
0.901
89T8678 0 ··
USD
1.19 1.19 0.922 0.693 0.693
Allied Electronics
70127402 1,468 Buy Now »
USD
0.544 0.544 0.544 0.544 0.544
Future Electronics
CCL-LX45IT 0 ··
USD
0.625
Farnell
2062119 528 Buy Now »
GBP
1.20 1.11 0.639 0.465 0.342
element14 APAC
2062119 538 Buy Now »
SGD
2.10 2.10 1.28 0.927 0.733
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
CCL-LX45IT 6,480 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CCL-LX45IT Contact ··

Descriptions

Red 3.2 x 1.27 mm 180° Transparent 7.2 mcd 2.1 V Ceramic Surface Mount LED
Future Electronics
Surface Mount LED Lamps Red, Transparent 635nm, 7.2mcd
Mouser
LED Lamp; Luminous Intensity:7.2µcd; Viewing Angle:180°; Forward Current:30mA; Forward Voltage:2.1V; Color:Red; LED Color:Red; Leaded Process Compatible:No; Lens Color:Clear; Lens Style:1.27 x 3.2mm; Luminous Intensity (MSCP):7.2 ;RoHS Compliant: Yes
Newark
LED; CERAMIC CHIP SMT 635NM RED TRANS LED
Allied Electronics
LED, RED, 2MM, 7.2MCD, 635NM
Farnell
LED, RED, 2MM, 7.2MCD, 635NM
element14 APAC
LED RED 635NM 2SMD
Digi-Key

Technical Specifications

Size-Width 1.27 mm
Size-Height 900 µm
Viewing Angle 180 °
Color Red
Lead-Free Status Lead Free
Forward Voltage 2.1 V
RoHS Compliant
Mounting Type Surface Mount
Lens Type Non-Diffused
Number of Pins 2
Size-Length 3.2 mm
Case / Package / Footprint 1205
Lens Color Clear
Packaging Cut Tape (CT) Tape & Reel (TR)
Wavelength 635 nm
Luminous Intensity 7.2 mcd

Documents

Mouser
Datasheet 1 page 9 years ago
Future Electronics
Datasheet 2 pages 5 years ago
Digi-Key
Datasheet 1 page 16 years ago
Newark
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 2 pages 9 years ago

Images

Alternate Names

LUM CCL-LX45IT
LUMEX INC CCL-LX45IT
Lumex Opto/Components Inc CCL-LX45IT
LUMEX OPTO CCL-LX45IT
LUMX CCL-LX45IT
LUMEX OPTO COMPONENTS CCL-LX45IT
LUMEX ITW CCL-LX45IT
LUMEX OPTO/COMPONENTS INC (VA) CCL-LX45IT
LUMEX OPTO COMPONEN CCL-LX45IT
LUMEX OPT CCL-LX45IT
LUMEX INCORPORATED CCL-LX45IT
Lumex Opto/Comp CCL-LX45IT
LUMEX OPTO COMPONENT CCL-LX45IT
ITW Lumex CCL-LX45IT
LUMEX OPTOELECTRONICS CCL-LX45IT
Lumex (Digi-Key) CCL-LX45IT
LUMEX CORP CCL-LX45IT
LUMEX OPTOELECT CCL-LX45IT
LUMEX INCORPATED CCL-LX45IT
LUMEX OPTO/COMP INC CCL-LX45IT
LUMEX OPOTO CCL-LX45IT
LUMEX COPRORATION CCL-LX45IT

Search for other parts like CCL-LX45 »