TDK-Lambda CCG30-24-05S

DC-DC Converter, PCB Mount, 12/24VDC, Output 5V 6A, 30W, CCG30 Series | TDK-Lambda CCG30-24-05S
Production

Price and Stock

Technical Specifications

Technical
Min Operating Temperature-40 °C
Schedule B8504409510
Dimensions
Height9.9 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG30-24-05S.

Electro Sonic
Datasheet2 pages4 years ago
Newark
Datasheet3 pages8 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda CCG30-24-05S.

Descriptions

Descriptions of TDK-Lambda CCG30-24-05S provided by its distributors.

DC-DC Converter, PCB Mount, 12/24VDC, Output 5V 6A, 30W, CCG30 Series | TDK-Lambda CCG30-24-05S
Dc-Dc Converter, 5V, 6A, Dip; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Regulation:-Rohs Compliant: Yes |Tdk-Lambda CCG30-24-05S.
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 6 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 89 / Ripple & Noise (V) mV = 70 / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-30-24-05S
  • CCG30-24-05S.

Technical Specifications

Technical
Min Operating Temperature-40 °C
Schedule B8504409510
Dimensions
Height9.9 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG30-24-05S.

Electro Sonic
Datasheet2 pages4 years ago
Newark
Datasheet3 pages8 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant