Texas Instruments CC8520RHAT

PurePath™ Wireless 2.4 GHz RF SoC for wireless digital audio streaming 40-VQFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-27249-1-ND 2,506 Buy Now »
USD
7.78 7.01 5.79 5.79 5.79
296-27249-6-ND 2,506 Buy Now »
USD
7.78 7.01 5.79 5.79 5.79
296-27249-2-ND 1,500 Buy Now »
USD
4.42 3.81
TI store
CC8520RHAT 1,663 Buy Now »
USD
6.86 6.25 5.19 3.05 3.05
Verical 2
CC8520RHAT 750 Buy Now »
USD
4.05 4.05
CC8520RHAT 240 Buy Now »
USD
6.37 5.47 4.43 4.43 4.43
Arrow
CC8520RHAT**MULT1 240 Buy Now »
USD
6.37 5.47 4.43 4.43 4.43
Newark 2
76R0857 35 Buy Now »
USD
4.70 4.70
72R5064 0 ··
USD
3.85 3.85
Mouser
595-CC8520RHAT 604 Buy Now »
USD
7.25 6.55 5.42 4.10 4.10
Rochester Electronics
CC8520RHAT 1,250 Buy Now »
USD
5.68 5.68 5.06 4.62 4.62
Chip One Stop Global
C1S746201490829 750 Buy Now »
USD
3.76 3.76
Avnet
CC8520RHAT 0 ··
USD
4.30 3.93
Farnell
1854452 39 Buy Now »
GBP
6.09 5.01 3.91 3.49 3.49
Avnet Europe
CC8520RHAT 0 ··
USD
4.02 4.02
Avnet Asia
CC8520RHAT 0 ··
USD
4.77 4.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CC8520RHAT 3,113 ··
Ewing Components
CC8520RHAT 7,007 Send RFQ »
RS Components
8203153 402 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CC8520RHAT Contact ··
USD
9.57 9.57 9.57
North Star Micro
CC8520RHAT Contact ··

Descriptions

IC RF TXRX+MCU ISM>1GHZ 40-VFQFN
Digi-Key
IC, RF SOC, 2.4GHZ, PUREPATH, 40QFN; Frequency Range:2.4GHz to 2.4835GHz; Modulation Type:FSK; Data Rate:5Mbps; Receiving Current:25mA; Transmitting Current:29mA; No. of Pins:40; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)
element14 APAC
IC, RF SOC, 2.4GHZ, PUREPATH, 40QFN; SVHC:No SVHC (20-Jun-2011)
Farnell
Modules 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
Avnet Asia
Modules 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
Avnet
Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
Chip One Stop Global
Modules 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
Avnet Europe
IC, WIRELESS SOC, 2.4-2.4835GHZ, VQFN-40; Frequency Range:2.4GHz to 2.4835GHz; Modulation Type:FSK; Data Rate:5Mbps; Receiving Current:25mA; Transmitting Current:29mA; Output Power (dBm):11dBm; Sensitivity dBm:-87dBm ;RoHS Compliant: Yes
Newark
IC SOC W/RF 2.4GHZ LP 40VQFN - CC8520RHAT
iiiC
PurePath™ Wireless 2.4 GHz RF SoC for wireless digital audio streaming 40-VQFN -40 to 85
Texas Instruments
Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R
Verical
PurePath 2.4GHz RF SoC 2-Channel VQFN40
RS Components

Technical Specifications

Antenna Connection Differential
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Standby Current 1 µA
Supply Voltage (DC) 2 V (min)
Lead-Free Status Lead Free
Data Rate 5 Mbps
Number of Pins 40
Packaging Cut Tape (CT)
Frequency 2.4 GHz

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 5 years ago
Datasheet 18 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 18 pages 4 years ago
element14 APAC
Datasheet 18 pages 2 years ago
Datasheet 18 pages 2 years ago
Farnell
Datasheet 16 pages 5 years ago
Datasheet 16 pages 4 years ago
Factory Futures
Datasheet 137 pages 5 years ago
Arrow
Datasheet 18 pages 4 years ago
iiiC
Datasheet 137 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI CC8520RHAT
TEXAS CC8520RHAT
TEXAS INST CC8520RHAT
TEXAS INSTR CC8520RHAT
TEXAS INSTRUMENT CC8520RHAT
TEXAS INS CC8520RHAT
TEXAS INSTRUMENTS INC CC8520RHAT
TEX CC8520RHAT
TEXAS INSTRUMEN CC8520RHAT
TEXAS INSTRU CC8520RHAT
TI/NS CC8520RHAT
TEXINS CC8520RHAT
TEXAS INSTRUMENTS INCORPORATED CC8520RHAT
TEXASIN CC8520RHAT
Texas Instruments (TI) CC8520RHAT
TEAXS CC8520RHAT
TEXAS INTRUMENTS CC8520RHAT
TEXAS INSTRUM CC8520RHAT
TEXAS INSRUMENT CC8520RHAT
TEXAS IST CC8520RHAT
TI-PB CC8520RHAT
Texas Instruments Rfid Systems CC8520RHAT
TEXINST CC8520RHAT
TEXAS INSRUMENTS CC8520RHAT
TEXAS INTRUMENT CC8520RHAT
Texas Instr. CC8520RHAT
Texas Instruments Inc. CC8520RHAT

Search for other parts like CC8520 »