Texas Instruments CC430F6137IRGC

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 64-PIN VQFN Ep
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingGold
Number of Pins64
Technical
Core ArchitectureMSP430
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, IrDA, SPI, UART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO44
Number of I/Os44
Number of Timers/Counters4
RAM Size4 kB
Sensitivity (dBm)-117 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F6137IRGC.

Texas Instruments
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Datasheet18 pages18 years ago
Farnell
Datasheet120 pages9 years ago
Datasheet121 pages12 years ago
Datasheet119 pages12 years ago
Upverter
Datasheet119 pages6 years ago
Newark
Datasheet120 pages10 years ago
Factory Futures
Datasheet120 pages10 years ago
Arrow Electronics
Datasheet121 pages11 years ago

Alternate Parts

Price @ 1000
$ 4.091
$ 4.091
Stock
198,813
473,038
473,038
Authorized Distributors
0
3
3

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F6137IRGC.

Descriptions

Descriptions of Texas Instruments CC430F6137IRGC provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 64-Pin VQFN EP
16-Bit Ultra-Low-Power MCU, 32KB Flash, 4KB RAM, CC1101 Radio, AES-128, 12Bit ADC, USCI, LCD driver 64-VQFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, VQFN-64
IC RF TXRX+MCU ISM<1GHZ 64VFQFN
IC MCU 16B 32K W/RF CORE 64VQFN
SPECIALTY TELECOM CIRCUIT PQCC64
MCU, 16BIT, 32K FLASH, 64VQFN; Core Size:16bit; No. of I/O's:44; Program Memory Size:32 KB; RAM Memory Size:4KB; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DMA, LCD, RTC; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:VQFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:430; Program Memory Size:32KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingGold
Number of Pins64
Technical
Core ArchitectureMSP430
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, IrDA, SPI, UART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO44
Number of I/Os44
Number of Timers/Counters4
RAM Size4 kB
Sensitivity (dBm)-117 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F6137IRGC.

Texas Instruments
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Datasheet18 pages18 years ago
Farnell
Datasheet120 pages9 years ago
Datasheet121 pages12 years ago
Datasheet119 pages12 years ago
Upverter
Datasheet119 pages6 years ago
Newark
Datasheet120 pages10 years ago
Factory Futures
Datasheet120 pages10 years ago
Arrow Electronics
Datasheet121 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago