Texas Instruments CC430F5137IRGZR

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 48-PIN VQFN Ep
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins48
Weight139.989945 mg
Technical
Core ArchitectureMSP430
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, SPI, UART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters6
Number of ADC Channels6
Number of Bits12
Number of GPIO30
Number of I/Os30
Number of Timers/Counters2
Number of UART Channels1
PackagingDigi-Reel®
RAM Size4 kB
Schedule B8542310000
Sensitivity (dBm)-117 dBm
Watchdog TimerYes
Dimensions
Depth7 mm
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5137IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet119 pages8 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages17 years ago
Newark
Datasheet119 pages10 years ago
Datasheet121 pages12 years ago
Datasheet119 pages12 years ago
Datasheet119 pages8 years ago
Augswan
Datasheet132 pages2 years ago
LCSC
Datasheet132 pages2 years ago
Burklin Elektronik
Datasheet131 pages2 years ago
Upverter
Datasheet119 pages6 years ago
iiiC
Datasheet121 pages11 years ago

Inventory History

3 month trend:
-0.44%

Alternate Parts

Price @ 1000
$ 4.277
$ 5.13
$ 5.13
Stock
653,970
431,343
431,343
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
20 MHz
20 MHz
20 MHz
Data Rate
-
-
-
Interface
I2C, SPI, UART
2-Wire, I2C, IrDA, SPI, UART
2-Wire, I2C, IrDA, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
-117 dBm
Memory Size
4 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5137IRGZR.

Related Parts

Descriptions

Descriptions of Texas Instruments CC430F5137IRGZR provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
General-purpose ISM<1GHz I2C,IrDA,JTAG,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
MCU, 16BIT, 20MHZ, VQFN-48; Gamme de produit: MSP430 Family CC430 Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 20MHz; Taille de mémoire programme: 32KB; Taille mémoire, RAM: 4K
Mcu, 16Bit, 20Mhz, Vqfn-48; Product Range:Msp430 Family Cc430 Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:20Mhz; Program Memory Size:32Kb; Ram Memory Size:4Kb; No. Of Pins:48Pins; Mcu Case Style:Vqfn; Rohs Compliant: Yes |TEXAS INSTRUMENTS CC430F5137IRGZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC430F5137IRGZR .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins48
Weight139.989945 mg
Technical
Core ArchitectureMSP430
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, SPI, UART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters6
Number of ADC Channels6
Number of Bits12
Number of GPIO30
Number of I/Os30
Number of Timers/Counters2
Number of UART Channels1
PackagingDigi-Reel®
RAM Size4 kB
Schedule B8542310000
Sensitivity (dBm)-117 dBm
Watchdog TimerYes
Dimensions
Depth7 mm
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5137IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet119 pages8 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages17 years ago
Newark
Datasheet119 pages10 years ago
Datasheet121 pages12 years ago
Datasheet119 pages12 years ago
Datasheet119 pages8 years ago
Augswan
Datasheet132 pages2 years ago
LCSC
Datasheet132 pages2 years ago
Burklin Elektronik
Datasheet131 pages2 years ago
Upverter
Datasheet119 pages6 years ago
iiiC
Datasheet121 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago