Texas Instruments CC430F5133IRGZT

IC RF TxRx + MCU General ISM < 1GHz - 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exp
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Weight139.989945 mg
Technical
Core ArchitectureMSP430
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Density64 kb
Frequency20 MHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters6
Number of ADC Channels6
Number of Bits12
Number of GPIO30
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size2 kB
Sensitivity (dBm)-117 dBm
Watchdog TimerYes
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5133IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet119 pages8 years ago
Datasheet119 pages10 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet132 pages2 years ago

Alternate Parts

Price @ 1000
$ 4.294
$ 3.96
$ 4.795
Stock
209,709
368,430
220,064
Authorized Distributors
1
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
20 MHz
20 MHz
20 MHz
Data Rate
-
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
2-Wire, I2C, IrDA, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
-117 dBm
Memory Size
4 kB
4 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5133IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments CC430F5133IRGZT provided by its distributors.

IC RF TxRx + MCU General ISM < 1GHz - 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exp
RF Microcontrollers - MCU 16B Ultra-Low-Pwr MCU,8KB Fl,2KB RAM
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 12-Bit ADC, 8kB Flash and 2kB RAM 48-VQFN -40 to 85
IC RF TXRX+MCU ISM<1GHZ 48-VFQFN
16-BIT ULTRA-LOW-POWER MCU, 8KB FLASH, 2KB RAM, CC1101 RADIO
315 433 868 915MHz MSP430 RF MCU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Weight139.989945 mg
Technical
Core ArchitectureMSP430
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Density64 kb
Frequency20 MHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters6
Number of ADC Channels6
Number of Bits12
Number of GPIO30
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size2 kB
Sensitivity (dBm)-117 dBm
Watchdog TimerYes
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5133IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet119 pages8 years ago
Datasheet119 pages10 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet132 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago