Texas Instruments CC430F5133IRGZ

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 48-PIN VQFN Ep
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins48
Weight139.989945 mg
Technical
Core ArchitectureMSP430
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Frequency20 MHz
Interface2-Wire, I2C, IrDA, SPI, UART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters6
Number of ADC Channels6
Number of Bits12
Number of GPIO30
Number of I/Os5
Number of Timers/Counters2
Number of UART Channels1
PackagingCut Tape
RAM Size2 kB
Sensitivity (dBm)-117 dBm
Watchdog TimerYes
Dimensions
Depth7 mm
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5133IRGZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet119 pages8 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet119 pages10 years ago
Farnell
Datasheet119 pages8 years ago
Datasheet120 pages9 years ago
Datasheet120 pages9 years ago
Datasheet120 pages10 years ago
Arrow Electronics
Datasheet121 pages12 years ago

Inventory History

3 month trend:
+511%

Alternate Parts

Price @ 1000
$ 4.795
$ 3.96
$ 3.96
Stock
225,978
475,384
475,384
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
20 MHz
20 MHz
20 MHz
Data Rate
-
-
-
Interface
2-Wire, I2C, IrDA, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
-117 dBm
Memory Size
8 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5133IRGZ.

Related Parts

Descriptions

Descriptions of Texas Instruments CC430F5133IRGZ provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
IC RF TXRX+MCU ISM<1GHZ 48VFQFN / IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 12-Bit ADC, 8kB Flash and 2kB RAM 48-VQFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, VQFN-48
315 433 868 915MHz MSP430 RF MCU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins48
Weight139.989945 mg
Technical
Core ArchitectureMSP430
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Frequency20 MHz
Interface2-Wire, I2C, IrDA, SPI, UART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters6
Number of ADC Channels6
Number of Bits12
Number of GPIO30
Number of I/Os5
Number of Timers/Counters2
Number of UART Channels1
PackagingCut Tape
RAM Size2 kB
Sensitivity (dBm)-117 dBm
Watchdog TimerYes
Dimensions
Depth7 mm
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5133IRGZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet119 pages8 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet119 pages10 years ago
Farnell
Datasheet119 pages8 years ago
Datasheet120 pages9 years ago
Datasheet120 pages9 years ago
Datasheet120 pages10 years ago
Arrow Electronics
Datasheet121 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago