Laird CC2824J502R-10

Common Mode Chokes Dual 5uH 400Ohm 100kHz 1.2A 100mOhm DCR SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
240-2445-1-ND 1,487 Buy Now »
USD
6.33 5.76 3.92 3.57 3.57
240-2445-6-ND 1,487 Buy Now »
USD
6.33 5.76 3.92 3.57 3.57
240-2445-2-ND 0 ··
USD
2.88
Sager Electronics
CC2824J502R-10 0 ··
USD
2.73
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CC2824J502R-10 Contact ··

Descriptions

CMC 5UH 1.2A 2LN 400 OHM SMD
Digi-Key
Common Mode Chokes Dual 5uH 400Ohm 100kHz 1.2A 100mOhm DCR SMD T/R
Sager Electronics

Technical Specifications

Frequency 100 kHz
Size-Height 3.8 mm
Inductance 5 µH
Packaging Cut Tape (CT)
Size-Length 7.5 mm
Mounting Type Surface Mount
RoHS Compliant
Shielding No
Size-Width 5.5 mm
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 1 page 10 years ago
Compliance Statements
Conflict Mineral Statement 6 pages 5 years ago

Alternate Names

LAIRD TECHNOLOGIES CC2824J502R-10
LAIRDTECH CC2824J502R-10
EZURIO CC2824J502R-10
LAIRD TECHNOLOGIES IAS CC2824J502R-10
LAIRD-SIGNAL INTEGRITY PRODUCTS CC2824J502R-10
LAIRD TECHNOLOGIES EMI CC2824J502R-10
Laird Technologies Inc CC2824J502R-10
LAIRD TECHNOLOGY CC2824J502R-10
LAIRD THERMAL PRODUCTS CC2824J502R-10
LAIRD - EMBEDDED WIRELESS SOLUTIONS CC2824J502R-10
EZURIO LTD CC2824J502R-10
EZURiO Limited CC2824J502R-10
LAIRD TECHNOLOGIES WIRELESS M2M CC2824J502R-10
LAIRD TECHNOLOGIES EMI (VA) CC2824J502R-10
Laird-Signal CC2824J502R-10
LAIRD-SIGNAL INTEGRITY PRODUCTS (VA) CC2824J502R-10
LAIRD TECHNO CC2824J502R-10
LAIRD TECHNOLOGIES IAS (VA) CC2824J502R-10
LAIRD - EMI CC2824J502R-10
LAIRD TECHNOLIGIES CC2824J502R-10
LAIRD TECHNOLOGIES - THERMAL MATERIAL CC2824J502R-10
LAIRD TECHNOLOGIES/ THE CC2824J502R-10
LAIRD TECHNOLO CC2824J502R-10
LAIRD TEC CC2824J502R-10
Laird - Thermal CC2824J502R-10

Search for other parts like CC2824 »