Laird CC2824E253R-10

Common Mode Chokes Dual 25uH 2kOhm 100kHz 800mA 130mOhm DCR SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CC2824E253R-10 0 ··
USD
3.56
Mouser
875-CC2824E253R-10 517 Buy Now »
USD
7.47 4.78 4.48 3.84 3.74
Digi-Key
240-2447-2-ND 0 ··
USD
2.88
Sager Electronics
CC2824E253R-10 0 ··
Avnet Asia
CC2824E253R-10 0 ··
USD
1.41
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CC2824E253R-10 Contact ··

Descriptions

Common Mode Chokes Dual 25uH 2kOhm 100kHz 800mA 130mOhm DCR SMD T/R
Sager Electronics
Ferrite EMI Common Mode Chokes 25uH 250volts 0.13ohms
Mouser
Ind Common Mode Choke 25uH 100KHz 800mA T/R
Avnet Asia
Ind Common Mode Choke 25uH 100KHz 800mA T/R
Avnet
CMC 25UH 800MA 2LN 2 KOHM SMD
Digi-Key

Technical Specifications

Mounting Type Surface Mount
Shielding No
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Frequency 100 kHz
RoHS Compliant
Size-Width 5.5 mm
Size-Length 7.5 mm
Size-Height 3.8 mm
Inductance 25 µH

Documents

Digi-Key
Datasheet 1 page 10 years ago
Compliance Statements
Conflict Mineral Statement 6 pages 5 years ago

Alternate Names

LAIRD TECHNOLOGIES CC2824E253R-10
LAIRDTECH CC2824E253R-10
EZURIO CC2824E253R-10
LAIRD TECHNOLOGIES IAS CC2824E253R-10
LAIRD-SIGNAL INTEGRITY PRODUCTS CC2824E253R-10
LAIRD TECHNOLOGIES EMI CC2824E253R-10
Laird Technologies Inc CC2824E253R-10
LAIRD TECHNOLOGY CC2824E253R-10
LAIRD THERMAL PRODUCTS CC2824E253R-10
LAIRD - EMBEDDED WIRELESS SOLUTIONS CC2824E253R-10
EZURIO LTD CC2824E253R-10
EZURiO Limited CC2824E253R-10
LAIRD TECHNOLOGIES WIRELESS M2M CC2824E253R-10
LAIRD TECHNOLOGIES EMI (VA) CC2824E253R-10
Laird-Signal CC2824E253R-10
LAIRD-SIGNAL INTEGRITY PRODUCTS (VA) CC2824E253R-10
LAIRD TECHNO CC2824E253R-10
LAIRD TECHNOLOGIES IAS (VA) CC2824E253R-10
LAIRD - EMI CC2824E253R-10
LAIRD TECHNOLIGIES CC2824E253R-10
LAIRD TECHNOLOGIES - THERMAL MATERIAL CC2824E253R-10
LAIRD TECHNOLOGIES/ THE CC2824E253R-10
LAIRD TECHNOLO CC2824E253R-10
LAIRD TEC CC2824E253R-10
Laird - Thermal CC2824E253R-10

Search for other parts like CC2824 »