Texas Instruments CC2650F128RSMT

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V Medical 32-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Current - Receiving6.1 mA
Current - Transmitting9.1 mA
Data Rate1 Mbps
Density1 Mb
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size28 kB
Memory TypeFLASH
Manufacturer Package IdentifierRSM (S-PVQFN-N32)
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current100 nA
Number of ADC Channels1
Number of GPIO10
Number of I2C Channels1
Number of I/Os15
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size20 kB
Schedule B8542310000
Sensitivity (dBm)-100 dBm
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2650F128RSMT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet52 pages9 years ago
Technical Drawing2 pages14 years ago
Augswan
Datasheet68 pages1 year ago
Arrow.cn
Datasheet60 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.05
$ 2.63
$ 2.63
Stock
301,716
484,181
484,181
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
15
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
-
-
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
3.8 V
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2650F128RSMT provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V Medical 32-Pin VQFN EP T/R
SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol 2.4 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
IC RF TXRX+MCU 802.15.4/BT 32QFN / Wireless MCU Targeting Bluetooth, Zigbee Remote Control Applications
2.4Ghz Ultra Low Power Wireless Mcu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Current - Receiving6.1 mA
Current - Transmitting9.1 mA
Data Rate1 Mbps
Density1 Mb
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size28 kB
Memory TypeFLASH
Manufacturer Package IdentifierRSM (S-PVQFN-N32)
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current100 nA
Number of ADC Channels1
Number of GPIO10
Number of I2C Channels1
Number of I/Os15
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size20 kB
Schedule B8542310000
Sensitivity (dBm)-100 dBm
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2650F128RSMT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet52 pages9 years ago
Technical Drawing2 pages14 years ago
Augswan
Datasheet68 pages1 year ago
Arrow.cn
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago