Texas Instruments CC2650F128RGZR

1Mbps 802.15.4, Bluetooth 2.4GHz I2C, I2S, JTAG, SPI, UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Density1 Mb
Frequency48 MHz
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size128 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of UART Channels1
RAM Size30 kB
Schedule B8542310000
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2650F128RGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet52 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet68 pages1 year ago
Arrow.cn
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-31.29%

Alternate Parts

Price @ 1000
$ 3.056
$ 4.18
$ 4.18
Stock
438,024
300,483
300,483
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
48 MHz
2.4 GHz
2.4 GHz
Data Rate
-
1 Mbps
1 Mbps
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
-
6.1 mA
6.1 mA
Current - Transmitting
-
9.1 mA
9.1 mA
Sensitivity (dBm)
-
-100 dBm
-100 dBm
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2650F128RGZR provided by its distributors.

1Mbps 802.15.4,Bluetooth 2.4GHz I2C,I2S,JTAG,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V Medical 48-Pin VQFN EP T/R
RF Microcontrollers - MCU SimpleLink multi-std Wireless MCU 2.4Ghz
SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol 2.4 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
RISC Microcontroller, 16-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQCC48
Wireless MCU Targeting Bluetooth, Zigbee Remote Control Applications
BT+ZigBee Module 2400MHz Medical 48-Pin VQFN EP T/R
IC RF TXRX+MCU 802.15.4/BT 48QFN
2.4Ghz Ultra Low Power Wireless Mcu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Density1 Mb
Frequency48 MHz
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size128 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of UART Channels1
RAM Size30 kB
Schedule B8542310000
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2650F128RGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet52 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet68 pages1 year ago
Arrow.cn
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago