Texas Instruments CC2640F128RHBR

HVQFN-32-EP(5x5) RF Transceiver ICs ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingCopper, Gold
MountSurface Mount
Number of Pins32
Technical
Current - Receiving6.1 mA
Current - Transmitting9.1 mA
Data Rate1 Mbps
Density1 Mb
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Memory Size28 kB
Min Operating Temperature-40 °C
Number of GPIO15
PackagingTape & Reel (TR)
RAM Size20 kB
Schedule B8542310000
Sensitivity (dBm)-97 dBm
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2640F128RHBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet51 pages9 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet65 pages1 year ago
LCSC
Datasheet66 pages1 year ago
Datasheet66 pages2 years ago
Upverter
Datasheet61 pages6 years ago
Arrow.cn
Datasheet63 pages7 years ago

Inventory History

3 month trend:
+1.71%

Alternate Parts

Price @ 1000
$ 3.468
$ 4.1
$ 4.1
Stock
819,113
584,736
584,736
Authorized Distributors
4
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
1 Mbps
1 Mbps
1 Mbps
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
6.1 mA
5.9 mA
5.9 mA
Current - Transmitting
9.1 mA
9.1 mA
9.1 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
-97 dBm
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
-
1.7 V
1.7 V
Max Supply Voltage
-
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2640F128RHBR provided by its distributors.

HVQFN-32-EP(5x5) RF Transceiver ICs ROHS
SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85
Bluetooth v4.1 (BLE) SMART SOC Class II Medical 32-Pin VQFN EP T/R
IC RF TXRX+MCU BLUETOOTH 32VFQFN
CC2640 SimpleLink Bluetooth Smart Wireless MCU
Telecom Circuit, 1-Func, PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingCopper, Gold
MountSurface Mount
Number of Pins32
Technical
Current - Receiving6.1 mA
Current - Transmitting9.1 mA
Data Rate1 Mbps
Density1 Mb
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Memory Size28 kB
Min Operating Temperature-40 °C
Number of GPIO15
PackagingTape & Reel (TR)
RAM Size20 kB
Schedule B8542310000
Sensitivity (dBm)-97 dBm
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2640F128RHBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet51 pages9 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet65 pages1 year ago
LCSC
Datasheet66 pages1 year ago
Datasheet66 pages2 years ago
Upverter
Datasheet61 pages6 years ago
Arrow.cn
Datasheet63 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago