Texas Instruments CC2564RVMT

Bluetooth® 4.0 with Enhanced Data Rate (EDR), Low Energy (LE) and ANT 76-VQFNP-MR -40 to 85
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins76
Technical
Current - Receiving41.2 mA
Current - Transmitting41.2 mA
Data Rate4 Mbps
Frequency2.4 GHz
InterfaceUART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage4.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
PackagingCut Tape (CT)
Sensitivity (dBm)-95 dBm
Dimensions
Height900 µm
Length8 mm
Thickness850 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2564RVMT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages9 years ago
Datasheet47 pages10 years ago
Datasheet50 pages10 years ago
Datasheet47 pages11 years ago
element14 APAC
Datasheet43 pages10 years ago
Datasheet49 pages8 years ago
Farnell
Datasheet51 pages7 years ago
Upverter
Datasheet50 pages10 years ago
Newark
Datasheet50 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.35
$ 3.845
$ 3.845
Stock
240,579
405,861
405,861
Authorized Distributors
3
1
1
Case/Package
QFN
VQFN
VQFN
Number of Pins
76
76
76
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
4 Mbps
4 Mbps
4 Mbps
Interface
UART
I2S, UART
I2S, UART
Current - Receiving
41.2 mA
41.2 mA
41.2 mA
Current - Transmitting
41.2 mA
41.2 mA
41.2 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
-95 dBm
Memory Size
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
4.8 V
4.8 V
4.8 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2564RVMT provided by its distributors.

Bluetooth® 4.0 with Enhanced Data Rate (EDR), Low Energy (LE) and ANT 76-VQFNP-MR -40 to 85
Bluetooth Class 1.5 4Mbps 76-Pin VQFN EP T/R
BLUETOOTH SMART READY CONTROLLER, VQFN-76
BLUETOOTH CONTROLLER VQFN-76, FULL REEL
CC2564 DUAL-MODE BLUETOOTH CONT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins76
Technical
Current - Receiving41.2 mA
Current - Transmitting41.2 mA
Data Rate4 Mbps
Frequency2.4 GHz
InterfaceUART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage4.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
PackagingCut Tape (CT)
Sensitivity (dBm)-95 dBm
Dimensions
Height900 µm
Length8 mm
Thickness850 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2564RVMT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages9 years ago
Datasheet47 pages10 years ago
Datasheet50 pages10 years ago
Datasheet47 pages11 years ago
element14 APAC
Datasheet43 pages10 years ago
Datasheet49 pages8 years ago
Farnell
Datasheet51 pages7 years ago
Upverter
Datasheet50 pages10 years ago
Newark
Datasheet50 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago