Texas Instruments CC2545RTCR

2.4GHz RF Value Line SoC with 32kB flash, 31 GPIO, I2C, SPI and UART 48-VQFN -40 to 85
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Current - Receiving20.8 mA
Current - Transmitting26.3 mA
Data Rate2 Mbps
Density256 kb
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO31
PackagingDigi-Reel®
Sensitivity (dBm)-90 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2545RTCR.

Texas Instruments
Datasheet28 pages11 years ago
Datasheet34 pages11 years ago
Datasheet26 pages11 years ago
Newark
Datasheet30 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2545RTCR.

Descriptions

Descriptions of Texas Instruments CC2545RTCR provided by its distributors.

2.4GHz RF Value Line SoC with 32kB flash, 31 GPIO, I2C, SPI and UART 48-VQFN -40 to 85
Cc2545 System-On-Chip For 2.4-Ghz Rf Applications Rohs Compliant: Yes
SOC Microcontroller 3.6V 48-Pin VQFN EP
SYSTEM-ON-CHIP, 2.4GHZ, VQFN48
IC RF TXRX+MCU ISM>1GHZ 48-VFQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Current - Receiving20.8 mA
Current - Transmitting26.3 mA
Data Rate2 Mbps
Density256 kb
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO31
PackagingDigi-Reel®
Sensitivity (dBm)-90 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2545RTCR.

Texas Instruments
Datasheet28 pages11 years ago
Datasheet34 pages11 years ago
Datasheet26 pages11 years ago
Newark
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago