Texas Instruments CC2540F256RHAT

RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 1 Mbps, 24 dBm out, 2 V to 3.6 V, VQFN-40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins40
Weight103.986051 mg
Technical
Core Architecture8051
Current - Receiving22.1 mA
Current - Transmitting31.6 mA
Data Bus Width8 b
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceSPI, USART, USB
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Current400 µA
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO21
Number of I/Os21
Number of Timers/Counters3
Number of UART Channels1
PackagingCut Tape (CT)
RAM Size8 kB
Sensitivity (dBm)-93 dBm
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2540F256RHAT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet33 pages10 years ago
Datasheet32 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet35 pages2 years ago
Newark
Datasheet35 pages7 years ago
Upverter
Datasheet35 pages9 years ago
Farnell
Datasheet35 pages10 years ago
Datasheet34 pages12 years ago
Datasheet33 pages13 years ago
element14 APAC
Datasheet34 pages11 years ago
Datasheet35 pages9 years ago

Inventory History

3 month trend:
+0.02%

Alternate Parts

Price @ 1000
$ 3.105
$ 2.577
$ 2.577
Stock
957,015
1,615,297
1,615,297
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
1 Mbps
1 Mbps
1 Mbps
Interface
SPI, USART, USB
SPI, UART
SPI, UART
Current - Receiving
22.1 mA
22.1 mA
22.1 mA
Current - Transmitting
31.6 mA
31.6 mA
31.6 mA
Sensitivity (dBm)
-93 dBm
-93 dBm
-93 dBm
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2540F256RHAT provided by its distributors.

RF Transceiver IC, 2.402 GHz to 2.48 GHz, GFSK, 1 Mbps, 24 dBm out, 2 V to 3.6 V, VQFN-40
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85
IC, SOC, RF, 256K, 2.4GHZ, 40VQFN; Taux de transfert: 1Mbps; Modulation RF / IF: GFSK; Fréquence, min.: 2.402GHz; Fréquence, max..: 2.48GHz; Courant de réception: 22.1mA; Type de boîtier CI RF: VQFN; Nombre de broches: 40Broche
Ic, Soc, Rf, 256K, 2.4Ghz, 40Vqfn; Data Rate:1Mbps; Rf/If Modulation:Gfsk; Frequency Min:2.402Ghz; Frequency Max:2.48Ghz; Receiving Current:22.1Ma; Rf Ic Case Style:Vqfn; No. Of Pins:40Pins; Supply Voltage Min:2V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2540F256RHAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2540F256RHAT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins40
Weight103.986051 mg
Technical
Core Architecture8051
Current - Receiving22.1 mA
Current - Transmitting31.6 mA
Data Bus Width8 b
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceSPI, USART, USB
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Current400 µA
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO21
Number of I/Os21
Number of Timers/Counters3
Number of UART Channels1
PackagingCut Tape (CT)
RAM Size8 kB
Sensitivity (dBm)-93 dBm
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2540F256RHAT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet33 pages10 years ago
Datasheet32 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet35 pages2 years ago
Newark
Datasheet35 pages7 years ago
Upverter
Datasheet35 pages9 years ago
Farnell
Datasheet35 pages10 years ago
Datasheet34 pages12 years ago
Datasheet33 pages13 years ago
element14 APAC
Datasheet34 pages11 years ago
Datasheet35 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago